


GMOV-14D251K | |
|---|---|
DigiKey Part Number | GMOV-14D251K-ND |
Manufacturer | |
Manufacturer Product Number | GMOV-14D251K |
Description | VARISTOR 6KA DISC 14MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Current - Surge | 6 kA | |
Energy | 140J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 5 | 1,36800 € | 6,84 € |
| 10 | 1,26300 € | 12,63 € |
| 50 | 1,04740 € | 52,37 € |
| 100 | 0,96630 € | 96,63 € |
| 400 | 0,82180 € | 328,72 € |
| 800 | 0,75744 € | 605,95 € |
| 1.200 | 0,72199 € | 866,39 € |
| 5.200 | 0,60783 € | 3.160,72 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

