
CWM0612QFX-4640ELF | |
|---|---|
DigiKey Part Number | 118-CWM0612QFX-4640ELFTR-ND - Tape & Reel (TR) 118-CWM0612QFX-4640ELFCT-ND - Cut Tape (CT) 118-CWM0612QFX-4640ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWM0612QFX-4640ELF |
Description | WIDERES 0612 464R 1% 1W TC100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 464 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,09680 € | 2,42 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07290 € | 7,29 € |
| 250 | 0,06232 € | 15,58 € |
| 500 | 0,05618 € | 28,09 € |
| 1.000 | 0,05133 € | 51,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04356 € | 217,80 € |
| 10.000 | 0,04130 € | 413,00 € |
| 15.000 | 0,04019 € | 602,85 € |
| 25.000 | 0,03900 € | 975,00 € |
| 35.000 | 0,03831 € | 1.340,85 € |
| 50.000 | 0,03767 € | 1.883,50 € |
| 60.000 | 0,03736 € | 2.241,60 € |
| 120.000 | 0,03636 € | 4.363,20 € |
| 125.000 | 0,03631 € | 4.538,75 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

