40 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA2512-FZ-R040ELF

DigiKey Part Number
CRA2512-FZ-R040ELFTR-ND - Tape & Reel (TR)
CRA2512-FZ-R040ELFCT-ND - Cut Tape (CT)
CRA2512-FZ-R040ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRA2512-FZ-R040ELF
Description
RES 0.04 OHM 1% 3W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CRA2512-FZ-R040ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.254" L x 0.132" W (6.45mm x 3.35mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58.464
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,30400 €3,04 €
250,25800 €6,45 €
500,22920 €11,46 €
1000,20480 €20,48 €
2500,17800 €44,50 €
5000,16122 €80,61 €
1.0000,14696 €146,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12454 €498,16 €
8.0000,11579 €926,32 €
12.0000,11130 €1.335,60 €
20.0000,10621 €2.124,20 €
28.0000,10319 €2.889,32 €
40.0000,10023 €4.009,20 €
48.0000,09881 €4.742,88 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €