
CRA2512-FZ-R015ELF | |
|---|---|
DigiKey Part Number | CRA2512-FZ-R015ELFTR-ND - Tape & Reel (TR) CRA2512-FZ-R015ELFCT-ND - Cut Tape (CT) CRA2512-FZ-R015ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRA2512-FZ-R015ELF |
Description | RES 0.015 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRA2512-FZ-R015ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.132" W (6.45mm x 3.35mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,25640 € | 6,41 € |
| 50 | 0,22820 € | 11,41 € |
| 100 | 0,20380 € | 20,38 € |
| 250 | 0,17712 € | 44,28 € |
| 500 | 0,16042 € | 80,21 € |
| 1.000 | 0,14623 € | 146,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12392 € | 495,68 € |
| 8.000 | 0,11521 € | 921,68 € |
| 12.000 | 0,11074 € | 1.328,88 € |
| 20.000 | 0,10568 € | 2.113,60 € |
| 28.000 | 0,10267 € | 2.874,76 € |
| 40.000 | 0,09973 € | 3.989,20 € |
| 48.000 | 0,09831 € | 4.718,88 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

