500k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93R1A-R22-A23L

DigiKey Part Number
93R1A-R22-A23L-ND
Manufacturer
Manufacturer Product Number
93R1A-R22-A23L
Description
POT 500K OHM 2W CERMET LINEAR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
500k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
93R1A-R22-A23L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
500k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.866" (22.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,71000 €6,71 €
105,58700 €55,87 €
255,18800 €129,70 €
504,90300 €245,15 €
1004,63300 €463,30 €
2504,29752 €1.074,38 €
5004,05936 €2.029,68 €
1.0003,83397 €3.833,97 €
Unit Price without VAT:6,71000 €
Unit Price with VAT:7,98490 €