
3386H-1-222LF | |
|---|---|
DigiKey Part Number | 118-3386H-1-222LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386H-1-222LF |
Description | TRIMMER 2.2KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386H-1-222LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2.2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,97400 € | 9,74 € |
| 25 | 0,90520 € | 22,63 € |
| 50 | 0,85640 € | 42,82 € |
| 100 | 0,80980 € | 80,98 € |
| 300 | 0,74063 € | 222,19 € |
| 500 | 0,71040 € | 355,20 € |
| 1.000 | 0,67123 € | 671,23 € |
| 5.000 | 0,58805 € | 2.940,25 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |









