
3296W-1-104ALF | |
|---|---|
DigiKey Part Number | 118-3296W-1-104ALFCT-ND - Cut Tape (CT) 118-3296W-1-104ALFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3296W-1-104ALF |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-104ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,31500 € | 23,15 € |
| 25 | 2,15080 € | 53,77 € |
| 50 | 2,03340 € | 101,67 € |
| 100 | 1,92200 € | 192,20 € |
| 250 | 1,78344 € | 445,86 € |
| 500 | 1,68496 € | 842,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,59166 € | 1.591,66 € |
| 2.000 | 1,50337 € | 3.006,74 € |
| 3.000 | 1,45394 € | 4.361,82 € |
| 5.000 | 1,39393 € | 6.969,65 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |


