
SHUTTLE BOARD 3.0 BMI323 | |
|---|---|
DigiKey Part Number | 828-SHUTTLEBOARD3.0BMI323-ND |
Manufacturer | |
Manufacturer Product Number | SHUTTLE BOARD 3.0 BMI323 |
Description | SHUTTLE BOARD 3.0 BMI323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BMI323 Accelerometer, Gyroscope Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Accelerometer, Gyroscope | |
Utilized IC / Part | BMI323 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Shuttle Board 3.0 Socket | |
Note | - | |
Primary Attributes | (±2/±4/±8/±16)g, (±125/±250/±500/±1000/±2000)dps | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,60000 € | 13,60 € |
| Unit Price without VAT: | 13,60000 € |
|---|---|
| Unit Price with VAT: | 16,18400 € |











