
TL70PE3AQ2PE | |
|---|---|
DigiKey Part Number | 2170-TL70PE3AQ2PE-ND |
Manufacturer | |
Manufacturer Product Number | TL70PE3AQ2PE |
Description | TOWER LIGHT W/ETHERNET, 3-SEG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 4 | |
Lamp Type | LED | |
Light Color | Blue, Green, Red | |
Function - Lighting | Steady | |
Function - Audible | Multiple | |
Voltage - Supply | 18 ~ 30VDC | |
Features | - | |
Termination Style | M12 | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,80000 € | 638,80 € |
| Unit Price without VAT: | 638,80000 € |
|---|---|
| Unit Price with VAT: | 760,17200 € |












