


SI-RFST-UP8 | |
|---|---|
DigiKey Part Number | 2170-SI-RFST-UP8-ND |
Manufacturer | |
Manufacturer Product Number | SI-RFST-UP8 |
Description | INTERLOCK SW RFID UNIQUE CODE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
EDA/CAD Models | SI-RFST-UP8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | RFID | |
Circuit | - | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable with Connector (M12) | |
Features | Automatic Reset | |
Must Operate | 10mm | |
Must Release | 25mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,57000 € | 151,57 € |
| Unit Price without VAT: | 151,57000 € |
|---|---|
| Unit Price with VAT: | 180,36830 € |











