



Q4XTBLAF100-Q8 | |
|---|---|
DigiKey Part Number | 2170-Q4XTBLAF100-Q8-ND |
Manufacturer | |
Manufacturer Product Number | Q4XTBLAF100-Q8 |
Description | SENSOR OPTICAL 4-31CM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.98" ~ 3.94" (3 ~ 10cm) Output |
Datasheet | Datasheet |
EDA/CAD Models | Q4XTBLAF100-Q8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 0.98" ~ 3.94" (3 ~ 10cm) | |
Output Type | - | |
Voltage - Supply | 10V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,90000 € | 393,90 € |
| Unit Price without VAT: | 393,90000 € |
|---|---|
| Unit Price with VAT: | 468,74100 € |












