Pressure Sensor 150PSI (1034.21kPa) Male - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGPS150PSIG-C-I-Q

DigiKey Part Number
2170-PGPS150PSIG-C-I-Q-ND
Manufacturer
Manufacturer Product Number
PGPS150PSIG-C-I-Q
Description
ANALOG PRESSURE SENSOR, 150PSI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pressure Sensor 150PSI (1034.21kPa) Male - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
-
Operating Pressure
150PSI (1034.21kPa)
Output Type
Analog Current
Output
4 ~ 20 mA
Accuracy
±0.5%
Voltage - Supply
9V ~ 30V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Cable with Connector
Maximum Pressure
600PSI (4136.85kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1119,03000 €119,03 €
Manufacturers Standard Package
Unit Price without VAT:119,03000 €
Unit Price with VAT:141,64570 €