
K50RF-4030-LKDQ | |
|---|---|
DigiKey Part Number | 2170-K50RF-4030-LKDQ-ND |
Manufacturer | |
Manufacturer Product Number | K50RF-4030-LKDQ |
Description | RADAR SENSOR, 5M, FLUSH MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Light Sensor M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Light Sensor | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | 10 ~ 30VDC | |
Features | - | |
Termination Style | M12 | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,32000 € | 260,32 € |
| Unit Price without VAT: | 260,32000 € |
|---|---|
| Unit Price with VAT: | 309,78080 € |










