



K50PTCD4UI5Q | |
|---|---|
DigiKey Part Number | 2170-K50PTCD4UI5Q-ND |
Manufacturer | |
Manufacturer Product Number | K50PTCD4UI5Q |
Description | I/O TOUCH CONTROL W/LED DISPLAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round, Button, Flush SPST-NO Panel Mount, Front 18 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Actuator Type | Round, Button, Flush | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Illumination Type, Color | LED, Blue/Green/Red | |
Features | - | |
Voltage - Supply | 18 ~ 30VDC | |
Response Time | - | |
Termination Style | Connector (M12) | |
Panel Cutout Dimensions | Circular - 50.00mm Dia | |
Operating Temperature | - | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,52000 € | 199,52 € |
| Unit Price without VAT: | 199,52000 € |
|---|---|
| Unit Price with VAT: | 237,42880 € |















