


K50PSTKQ | |
|---|---|
DigiKey Part Number | 2170-K50PSTKQ-ND |
Manufacturer | |
Manufacturer Product Number | K50PSTKQ |
Description | PROGRAMMABLE TOUCH BUTTON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round, Button, Domed 18 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | - | |
Actuator Type | Round, Button, Domed | |
Circuit | - | |
Switch Function | - | |
Illumination Type, Color | LED, Multicolor | |
Features | - | |
Voltage - Supply | 18 ~ 30VDC | |
Response Time | - | |
Termination Style | Connector (M12) | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,85000 € | 149,85 € |
| Unit Price without VAT: | 149,85000 € |
|---|---|
| Unit Price with VAT: | 178,32150 € |






