
K100PDBLRGBKAQ | |
|---|---|
DigiKey Part Number | 2170-K100PDBLRGBKAQ-ND |
Manufacturer | |
Manufacturer Product Number | K100PDBLRGBKAQ |
Description | AUDIBLE STATUS DISPLAY IO-LINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 14 | |
Lamp Type | LED | |
Light Color | Blue, Green, Red | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 12 ~ 48VDC | |
Features | - | |
Termination Style | M12 | |
Ingress Protection | IP65/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,19000 € | 386,19 € |
| Unit Price without VAT: | 386,19000 € |
|---|---|
| Unit Price with VAT: | 459,56610 € |

