GSM, HSPA, LTE Gateway Ethernet, RS-485, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXM700-B1

DigiKey Part Number
2170-DXM700-B1-ND
Manufacturer
Manufacturer Product Number
DXM700-B1
Description
DXM700 CONTROLLER WITH M7 PROCES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
GSM, HSPA, LTE Gateway Ethernet, RS-485, USB
Datasheet
 Datasheet
EDA/CAD Models
DXM700-B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
GSM, HSPA, LTE
Frequency
-
Applications
General Purpose
Interface
Ethernet, RS-485, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1525,77000 €525,77 €
Manufacturers Standard Package
Unit Price without VAT:525,77000 €
Unit Price with VAT:625,66630 €