
DX80N9Q45DT | |
|---|---|
DigiKey Part Number | 2170-DX80N9Q45DT-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9Q45DT |
Description | NODE, 900 MHZ, -20-105C, DT, BAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Sensor 900MHz FHSS, ISM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Sensor | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 900MHz | |
Applications | Wireless | |
Interface | - | |
Sensitivity | - | |
Power - Output | 25dBm | |
Data Rate (Max) | - | |
Features | IP67, NEMA 6P | |
Voltage - Supply | 3.6V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,99000 € | 297,99 € |
| Unit Price without VAT: | 297,99000 € |
|---|---|
| Unit Price with VAT: | 354,60810 € |





