
DF-G2-PS-Q5 | |
|---|---|
DigiKey Part Number | 2170-DF-G2-PS-Q5-ND |
Manufacturer | |
Manufacturer Product Number | DF-G2-PS-Q5 |
Description | FIBER AMPLIFIER 1 PNP OUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Fiber Amplifier | |
Voltage - Supply | 10V ~ 30V | |
Output Type | PNP | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | DIN Rail | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,50000 € | 217,50 € |
| Unit Price without VAT: | 217,50000 € |
|---|---|
| Unit Price with VAT: | 258,82500 € |














