
AK67401-0.5 | |
|---|---|
DigiKey Part Number | AE10422-ND |
Manufacturer | |
Manufacturer Product Number | AK67401-0.5 |
Description | CBL USB2.0 MCR B PLUG-MCR B PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Male to Micro B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,63300 € | 36,33 € |
| 25 | 3,40600 € | 85,15 € |
| 50 | 3,24320 € | 162,16 € |
| 100 | 3,08830 € | 308,83 € |
| 250 | 2,89492 € | 723,73 € |
| 500 | 2,75678 € | 1.378,39 € |
| 1.000 | 2,72539 € | 2.725,39 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |












