
A-USBC-32M1-EG-GSR01 | |
|---|---|
DigiKey Part Number | 123-A-USBC-32M1-EG-GSR01TR-ND - Tape & Reel (TR) 123-A-USBC-32M1-EG-GSR01CT-ND - Cut Tape (CT) 123-A-USBC-32M1-EG-GSR01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32M1-EG-GSR01 |
Description | CONN PLUG USB3.2 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 5V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,61300 € | 16,13 € |
| 25 | 1,51240 € | 37,81 € |
| 50 | 1,43980 € | 71,99 € |
| 100 | 1,37100 € | 137,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,24320 € | 497,28 € |
| 800 | 1,18385 € | 947,08 € |
| 1.200 | 1,15048 € | 1.380,58 € |
| 2.000 | 1,10978 € | 2.219,56 € |
| 2.800 | 1,08375 € | 3.034,50 € |
| 4.000 | 1,05686 € | 4.227,44 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |











