
A-USB31C-31A-100 | |
|---|---|
DigiKey Part Number | AE11238-ND |
Manufacturer | |
Manufacturer Product Number | A-USB31C-31A-100 |
Description | CABLE A PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 € | 10,83 € |
| 10 | 9,20900 € | 92,09 € |
| 25 | 8,63160 € | 215,79 € |
| 50 | 8,21920 € | 410,96 € |
| 100 | 7,82710 € | 782,71 € |
| 250 | 7,33736 € | 1.834,34 € |
| 500 | 6,98748 € | 3.493,74 € |
| 1.000 | 6,65442 € | 6.654,42 € |
| Unit Price without VAT: | 10,83000 € |
|---|---|
| Unit Price with VAT: | 12,88770 € |

