
GWSFAN20 | |
|---|---|
DigiKey Part Number | 72-GWSFAN20-ND |
Manufacturer | |
Manufacturer Product Number | GWSFAN20 |
Description | 20" HIGH VELOCITY SHOP FAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20" 4500 CFMHP High Velocity Fan |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | High Velocity Fan | |
Air Flow - High | 4500 CFM | |
Voltage | 120V | |
Width (Inches) | 20 | |
Diameter | 20" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,82000 € | 151,82 € |
| Unit Price without VAT: | 151,82000 € |
|---|---|
| Unit Price with VAT: | 180,66580 € |

