


QS83XXR12 | |
|---|---|
DigiKey Part Number | 679-3395-ND |
Manufacturer | |
Manufacturer Product Number | QS83XXR12 |
Description | LED PNL IND RED DIFF 10MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 30° 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | - | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,52700 € | 35,27 € |
| 100 | 2,82490 € | 282,49 € |
| 500 | 2,51800 € | 1.259,00 € |
| 1.000 | 2,41824 € | 2.418,24 € |
| 2.000 | 2,33387 € | 4.667,74 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |


