
KB500B18AL | |
|---|---|
DigiKey Part Number | KB500B18AL-ND |
Manufacturer | |
Manufacturer Product Number | KB500B18AL |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Top Metal Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.791" (20.10mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,98191 € | 2.981,91 € |
| Unit Price without VAT: | 2,98191 € |
|---|---|
| Unit Price with VAT: | 3,54847 € |









