Thumbstick, 1 - Axis Analog (Hall Effect) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbstick, 1 - Axis Analog (Hall Effect) Output
FRAA1U02A1A
FRAA1U02A1A
FRAA1U02A1A

FRAA1U02A1A

DigiKey Part Number
679-3648-ND
Manufacturer
Manufacturer Product Number
FRAA1U02A1A
Description
SWITCH THUMBSTICK MULT HALL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thumbstick, 1 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Thumbstick, 1 - Axis
Actuator Type
Multiple
Switch Function
2-Way Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 25.65mm Dia
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Mechanical Life
3,000,000 Cycles
Electrical Life
-
Operating Force
260/360gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1180,78000 €180,78 €
5157,68000 €788,40 €
10148,64000 €1.486,40 €
25137,45920 €3.436,48 €
50129,54380 €6.477,19 €
Manufacturers Standard Package
Unit Price without VAT:180,78000 €
Unit Price with VAT:215,12820 €