Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 3.6V 0.5 ~ 3.6V 10A, 10A 4.5V - 17V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 3.6V 0.5 ~ 3.6V 10A, 10A 4.5V - 17V Input
LTM468 - Ultrathin Dual 10A or Single 20A μModule Regulator with Digital Power System Management
Introducing Analog Device's Fourth Generation µModule Regulators

LTM4686IV#PBF

DigiKey Part Number
505-LTM4686IV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4686IV#PBF
Description
IC REG BCK ADJ 10A SGL/DL 108LGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 3.6V 0.5 ~ 3.6V 10A, 10A 4.5V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4686IV#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
0.5 ~ 3.6V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A, 10A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
108-LGA Module
Size / Dimension
0.63" L x 0.47" W x 0.07" H (16.0mm x 11.9mm x 1.82mm)
Supplier Device Package
108-LGA (16x11.9)
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
154,29000 €54,29 €
552,27000 €261,35 €
1051,42100 €514,21 €
2550,31800 €1.257,95 €
5049,49840 €2.474,92 €
11248,56054 €5.438,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,29000 €
Unit Price with VAT:64,60510 €