


LTC3789EGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3789EGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3789EGN#PBF |
Description | IC REG CTRLR BUCK-BOOST 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3789EGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 38V | |
Frequency - Switching | 200kHz ~ 640kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,08000 € | 12,08 € |
| 10 | 9,53200 € | 95,32 € |
| 49 | 8,52224 € | 417,59 € |
| 147 | 8,04558 € | 1.182,70 € |
| 294 | 7,81221 € | 2.296,79 € |
| 539 | 7,64226 € | 4.119,18 € |
| 1.029 | 7,49022 € | 7.707,44 € |
| Unit Price without VAT: | 12,08000 € |
|---|---|
| Unit Price with VAT: | 14,37520 € |















