
LT8210AUJ-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT8210AUJ-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8210AUJ-1#PBF |
Description | 100V, 15UA IQ, BUCK-BOOST CONTRO |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT8210AUJ-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 100V | |
Frequency - Switching | 80kHz ~ 400kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,29000 € | 13,29 € |
| 10 | 10,51800 € | 105,18 € |
| Unit Price without VAT: | 13,29000 € |
|---|---|
| Unit Price with VAT: | 15,81510 € |


