

HMC753LP4ETR | |
|---|---|
DigiKey Part Number | 1127-1068-2-ND - Tape & Reel (TR) 1127-1068-1-ND - Cut Tape (CT) 1127-1068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC753LP4ETR |
Description | IC RF AMP GPS 1GHZ-11GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 11GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC753LP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1GHz ~ 11GHz | |
P1dB | 15dBm | |
Gain | 14dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 55mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,32000 € | 116,32 € |
| 10 | 103,33100 € | 1.033,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 84,68792 € | 42.343,96 € |
| Unit Price without VAT: | 116,32000 € |
|---|---|
| Unit Price with VAT: | 138,42080 € |

