
HMC451LC3TR | |
|---|---|
DigiKey Part Number | 1127-1044-2-ND - Tape & Reel (TR) 1127-1044-1-ND - Cut Tape (CT) 1127-1044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC451LC3TR |
Description | IC RF AMP GPS 5GHZ-20GHZ 16SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5GHz ~ 20GHz 16-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC451LC3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5GHz ~ 20GHz | |
P1dB | 19.5dBm | |
Gain | 17dB | |
Noise Figure | 7dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 114mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-SMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,92000 € | 68,92 € |
| 10 | 60,56100 € | 605,61 € |
| 25 | 58,22240 € | 1.455,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 53,71280 € | 5.371,28 € |
| Unit Price without VAT: | 68,92000 € |
|---|---|
| Unit Price with VAT: | 82,01480 € |










