
EVAL-TPG-ZYNQ3 | |
|---|---|
DigiKey Part Number | EVAL-TPG-ZYNQ3-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-TPG-ZYNQ3 |
Description | ZYNQ-7000 AP SOC ZC706 EVAL BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zynq-7000 AP SoC ZC706 XC7Z045 Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | Zynq-7000 AP SoC ZC706 | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | XC7Z045 | |
Interconnect System | FMC | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.262,58000 € | 7.262,58 € |
| Unit Price without VAT: | 7.262,58000 € |
|---|---|
| Unit Price with VAT: | 8.642,47020 € |











