


EVAL-LTM4703-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LTM4703-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LTM4703-AZ |
Description | EVAL BOARD FOR LTM4703 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTM4703 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1V | |
Current - Output | 12A | |
Voltage - Input | 4V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTM4703 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,95000 € | 77,95 € |
| Unit Price without VAT: | 77,95000 € |
|---|---|
| Unit Price with VAT: | 92,76050 € |




