



EVAL-CN0216-ARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0216-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0216-ARDZ |
Description | SHIELD BOARD WEIGH SCALE AD7791 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7791, ADA4528-2 Weight Scale Sensor Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Sensor | |
Function | Weight Scale | |
Utilized IC / Part | AD7791, ADA4528-2 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,59000 € | 48,59 € |
| Unit Price without VAT: | 48,59000 € |
|---|---|
| Unit Price with VAT: | 57,82210 € |






