


EVAL-ADPD1080Z-PRX | |
|---|---|
DigiKey Part Number | EVAL-ADPD1080Z-PRX-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADPD1080Z-PRX |
Description | EVAL BOARD FOR ADPD1080 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADPD1080 - Front End Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Front End | |
Embedded | - | |
Utilized IC / Part | ADPD1080 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,49000 € | 78,49 € |
| Unit Price without VAT: | 78,49000 € |
|---|---|
| Unit Price with VAT: | 93,40310 € |




