
EVAL-2LCANRS485EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-2LCANRS485EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-2LCANRS485EBZ |
Description | EVAL BOARD FOR 2LCANRS485EBZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2LCANRS485EBZ iCoupler® Isolated, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Isolated, RS-485 | |
Embedded | - | |
Utilized IC / Part | 2LCANRS485EBZ | |
Primary Attributes | 5V Supply, Dual, Isolated, Transceiver + Power | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,72000 € | 57,72 € |
| Unit Price without VAT: | 57,72000 € |
|---|---|
| Unit Price with VAT: | 68,68680 € |






