



EV-COG-AD3029LZ | |
|---|---|
DigiKey Part Number | EV-COG-AD3029LZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-COG-AD3029LZ |
Description | ADUCM3029 EVAL BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuCM3029 - ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | - | |
Utilized IC / Part | ADuCM3029 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | CrossCore Embedded Studio, IAR EW, Keil MDK | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,66000 € | 497,66 € |
| Unit Price without VAT: | 497,66000 € |
|---|---|
| Unit Price with VAT: | 592,21540 € |


