



ADZS-UCM3029EZLITE | |
|---|---|
DigiKey Part Number | ADZS-UCM3029EZLITE-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-UCM3029EZLITE |
Description | EZ-KIT LITE ADUCM3027/3029 EVAL |
Customer Reference | |
Detailed Description | ADuCM3027, ADuCM3029 EZ-KIT Lite® - ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | ADuCM3027, ADuCM3029 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |


