
ADUM4221ARIZ | |
|---|---|
DigiKey Part Number | 505-ADUM4221ARIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4221ARIZ |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4221ARIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT | |
Voltage - Supply | 2.5V ~ 6.5V | |
Logic Voltage - VIL, VIH | 1.5V, 3.5V | |
Current - Peak Output (Source, Sink) | 4A, 6A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 30ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,42000 € | 7,42 € |
| 10 | 5,76700 € | 57,67 € |
| 37 | 5,20486 € | 192,58 € |
| 111 | 4,86856 € | 540,41 € |
| 259 | 4,67143 € | 1.209,90 € |
| 518 | 4,54162 € | 2.352,56 € |
| 1.036 | 4,43481 € | 4.594,46 € |
| Unit Price without VAT: | 7,42000 € |
|---|---|
| Unit Price with VAT: | 8,82980 € |


