
ADUM110N1BRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM110N1BRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM110N1BRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM110N1BRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM110N1BRZ-RL7 |
Description | DGTL ISOLTR 3KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 1 Channel 150Mbps 75kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM110N1BRZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,41400 € | 14,14 € |
| 25 | 1,28960 € | 32,24 € |
| 100 | 1,15330 € | 115,33 € |
| 250 | 1,08828 € | 272,07 € |
| 500 | 1,08742 € | 543,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01691 € | 1.016,91 € |
| 2.000 | 0,99037 € | 1.980,74 € |
| 3.000 | 0,97709 € | 2.931,27 € |
| 5.000 | 0,96237 € | 4.811,85 € |
| 7.000 | 0,95376 € | 6.676,32 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |


