



ADUCM3027BCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADUCM3027BCPZ-R7TR-ND - Tape & Reel (TR) 505-ADUCM3027BCPZ-R7CT-ND - Cut Tape (CT) 505-ADUCM3027BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUCM3027BCPZ-R7 |
Description | IC MCU 32BIT 128KB FLASH 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 26MHz 128KB (128K x 8) FLASH 64-LFCSP-WQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADUCM3027BCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 26MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.74V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFCSP-WQ (9x9) | |
Package / Case | 64-WFQFN Exposed Pad, CSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,54000 € | 20,54 € |
| 10 | 17,10500 € | 171,05 € |
| 25 | 16,36360 € | 409,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 13,62545 € | 10.219,09 € |
| Unit Price without VAT: | 20,54000 € |
|---|---|
| Unit Price with VAT: | 24,44260 € |

