ADP5090ACPZ-2-R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADP5090ACPZ-2-R7
Multiparameter Wearable Vital Signs Monitoring Platform
Energy Harvesting with Analog Devices' ADP5091

ADP5090ACPZ-2-R7

DigiKey Part Number
505-ADP5090ACPZ-2-R7TR-ND - Tape & Reel (TR)
505-ADP5090ACPZ-2-R7CT-ND - Cut Tape (CT)
505-ADP5090ACPZ-2-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5090ACPZ-2-R7
Description
IC BATT CHG MULTI-CHEM 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 16-LFCSP-WQ (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
-
Programmable Features
Voltage
Fault Protection
Over Current, Over Temperature, Short Circuit
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
3.3V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 811
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,89000 €6,89 €
104,61300 €46,13 €
254,01920 €100,48 €
1003,34820 €334,82 €
2503,01868 €754,67 €
5002,91498 €1.457,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,91499 €4.372,48 €
Manufacturers Standard Package
Unit Price without VAT:6,89000 €
Unit Price with VAT:8,19910 €