



ADM7155ARDZ-02-R7 | |
|---|---|
DigiKey Part Number | 505-ADM7155ARDZ-02-R7TR-ND - Tape & Reel (TR) 505-ADM7155ARDZ-02-R7CT-ND - Cut Tape (CT) 505-ADM7155ARDZ-02-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7155ARDZ-02-R7 |
Description | IC REG LIN POS ADJ 600MA 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADM7155ARDZ-02-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.21V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 94dB ~ 61dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,19300 € | 51,93 € |
| 25 | 4,81360 € | 120,34 € |
| 100 | 4,41520 € | 441,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,97899 € | 3.978,99 € |
| 2.000 | 3,89779 € | 7.795,58 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |



