


ADM7155ACPZ-01-R7 | |
|---|---|
DigiKey Part Number | ADM7155ACPZ-01-R7TR-ND - Tape & Reel (TR) ADM7155ACPZ-01-R7CT-ND - Cut Tape (CT) ADM7155ACPZ-01-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7155ACPZ-01-R7 |
Description | IC REG LIN POS ADJ 600MA 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7155ACPZ-01-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.21V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 92dB ~ 65dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 4,88900 € | 48,89 € |
| 25 | 4,52960 € | 113,24 € |
| 100 | 4,14000 € | 414,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,68972 € | 5.534,58 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |





