


ADM3061EBRZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM3061EBRZ-R7TR-ND - Tape & Reel (TR) 505-ADM3061EBRZ-R7CT-ND - Cut Tape (CT) 505-ADM3061EBRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3061EBRZ-R7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3061EBRZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,62500 € | 26,25 € |
| 25 | 2,41280 € | 60,32 € |
| 100 | 2,18050 € | 218,05 € |
| 250 | 2,12244 € | 530,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,94788 € | 1.947,88 € |
| 2.000 | 1,90262 € | 3.805,24 € |
| 3.000 | 1,87997 € | 5.639,91 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |


