
ADF4383BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADF4383BCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADF4383BCCZ-RL7CT-ND - Cut Tape (CT) 505-ADF4383BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4383BCCZ-RL7 |
Description | PLLVCO, 656MHZ-21GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO 5G 10GHz ~ 20GHz 48-LGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO | |
Frequency | 10GHz ~ 20GHz | |
RF Type | 5G | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LFLGA Exposed Pad | |
Supplier Device Package | 48-LGA (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,19000 € | 329,19 € |
| 10 | 285,34400 € | 2.853,44 € |
| 25 | 274,40120 € | 6.860,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 253,19850 € | 126.599,25 € |
| Unit Price without VAT: | 329,19000 € |
|---|---|
| Unit Price with VAT: | 391,73610 € |




