


ADA4622-4ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4622-4ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4622-4ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4622-4ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4622-4ACPZ-R7 |
Description | IC OPAMP JFET 4 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Rail-to-Rail 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4622-4ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 23V/µs | |
Gain Bandwidth Product | 8 MHz | |
-3db Bandwidth | 15.5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 715µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 10 | 6,92100 € | 69,21 € |
| 25 | 6,43640 € | 160,91 € |
| 100 | 6,00040 € | 600,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 5,30709 € | 7.960,63 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |



