



ADA4571WHRZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4571WHRZ-R7TR-ND - Tape & Reel (TR) 505-ADA4571WHRZ-R7CT-ND - Cut Tape (CT) 505-ADA4571WHRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4571WHRZ-R7 |
Description | SENSOR ANGLE 180DEG SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | ADA4571WHRZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 180° (±90°), Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 5 | 3,47200 € | 17,36 € |
| 10 | 3,32300 € | 33,23 € |
| 25 | 3,14480 € | 78,62 € |
| 50 | 3,02380 € | 151,19 € |
| 100 | 2,91260 € | 291,26 € |
| 500 | 2,68898 € | 1.344,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,60566 € | 2.605,66 € |
| 2.000 | 2,52924 € | 5.058,48 € |
| 3.000 | 2,48749 € | 7.462,47 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

