
AD8205YRZ-R7 | |
|---|---|
DigiKey Part Number | AD8205YRZ-R7TR-ND - Tape & Reel (TR) AD8205YRZ-R7CT-ND - Cut Tape (CT) AD8205YRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8205YRZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8205YRZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
-3db Bandwidth | 50 kHz | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 3,85600 € | 38,56 € |
| 25 | 3,56200 € | 89,05 € |
| 100 | 3,23840 € | 323,84 € |
| 250 | 3,20984 € | 802,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,91489 € | 2.914,89 € |
| 2.000 | 2,85194 € | 5.703,88 € |
| 3.000 | 2,82042 € | 8.461,26 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |











