
AD74416HBCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD74416HBCPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD74416HBCPZ-RL7 |
Description | QUAD CHANNEL FLEXIBLE I/O WITH H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Software Configurable Input/Output 16 b 19.2k SPI 64-LFCSP (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD74416HBCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Software Configurable Input/Output | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 19.2k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.5V ~ 5.5V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 64-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 16,97839 € | 12.733,79 € |
| Unit Price without VAT: | 16,97839 € |
|---|---|
| Unit Price with VAT: | 20,20428 € |







